Arrow Electronic Components Online
HMC973ALP3E|ADI|simage
HMC973ALP3E|ADI|limage
Top Searched
Voltage Variable Attenuators

HMC973ALP3E

Voltage Variable Attenuator 31dB 5000MHz 16-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Variable Attenuator
  • Minimum Frequency (MHz)
    500
  • Maximum Frequency (MHz)
    5000
  • Maximum Insertion Loss (dB)
    5.6(Typ)
  • Maximum Attenuation (dB)
    31(Typ)
  • Typical Third Order Input Intercept Point (dBm)
    30
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.1(Max)
  • Package Length
    3.1(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources