Arrow Electronic Components Online
HMC966LP4E|ADI|simage
HMC966LP4E|ADI|limage
Up-Down Converters and Mixers

HMC966LP4E

Up/Down Conv Mixer 3.5V 20GHz 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum RF Frequency (MHz)
    17000
  • Maximum RF Frequency (MHz)
    20000
  • Minimum IF Frequency (MHz)
    0
  • Maximum IF Frequency (MHz)
    3500
  • Maximum Conversion Gain (dB)
    14(Typ)
  • Typical Noise Figure (dB)
    2.5
  • Typical LO/RF Isolation (dB)
    47
  • Typical Third Order Input Intercept Point (dBm)
    0
  • Typical Operating Supply Voltage (V)
    3.5
  • Maximum Power Dissipation (mW)
    1480
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources