Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Input Frequency (MHz)
5600
Maximum Input Frequency (MHz)
8600
Minimum Output Frequency (MHz)
0
Maximum Output Frequency (MHz)
3500
Maximum Conversion Gain (dB)
13
Typical Noise Figure (dB)
2
Typical LO/RF Isolation (dB)
48
Typical Third Order Input Intercept Point (dBm)
1
Maximum Power Dissipation (mW)
1184
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead

