Arrow Electronic Components Online
HMC951ALP4E|ADI|simage
HMC951ALP4E|ADI|limage
Up-Down Converters and Mixers

HMC951ALP4E

Up/Down Conv Mixer 8.6GHz 24-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum RF Frequency (MHz)
    5600
  • Maximum RF Frequency (MHz)
    8600
  • Minimum IF Frequency (MHz)
    0
  • Maximum IF Frequency (MHz)
    3500
  • Maximum Conversion Gain (dB)
    13(Typ)
  • Typical Noise Figure (dB)
    2
  • Typical LO/RF Isolation (dB)
    48
  • Typical Third Order Input Intercept Point (dBm)
    3
  • Maximum Operating Supply Voltage (V)
    5.5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    24
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    24

Documentation and Resources

Datasheets
Design resources