Arrow Electronic Components Online
RF Amplifiers

HMC950

RF Amp Single Power Amp 16GHz 8V 12-Pin Die Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001b.2.b.
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    16000
  • Typical Power Gain (dB)
    28@16000MHz
  • Typical Output Power (dBm)
    36.5@16000MHz
  • Typical Output Intercept Point (dBm)
    44.5@16000MHz
  • Maximum Input Return Loss (dB)
    16(Typ)@16000MHz
  • Maximum Output Return Loss (dB)
    17(Typ)@16000MHz
  • Maximum Operating Supply Voltage (V)
    8
  • Typical Single Supply Voltage (V)
    7
  • Maximum Supply Current (mA)
    2400(Typ)@7V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    17900
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Height
    0.1
  • Package Width
    3.23
  • Package Length
    3.45
  • PCB changed
    12
  • Supplier Package
    Die
  • Pin Count
    12

Documentation and Resources

Datasheets
Design resources