Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Bits
5
Attenuator Step Size (dB)
1
Maximum Attenuation (dB)
31(Typ)
Minimum Frequency (MHz)
100
Maximum Frequency (MHz)
33000
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (A)
0.0065
Maximum Power Dissipation (mW)
453
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.88
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
24
Lead Shape
No Lead
Order Quantity

