Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Delay Line
Minimum Operating Supply Voltage (V)
3.13
Maximum Operating Supply Voltage (V)
3.47
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02(Max)
Package Width
4
Package Length
4
PCB changed
24
Supplier Package
CLLCC EP
Pin Count
24

