Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
22000
Typical Gain Flatness (dB)
±0.7
Typical Power Gain (dB)
14@22000MHz
Typical Output Power (dBm)
27.5@22000MHz
Typical Output Intercept Point (dBm)
40@22000MHz
Maximum Input Return Loss (dB)
18(Typ)@22000MHz
Maximum Output Return Loss (dB)
18(Typ)@22000MHz
Typical Noise Figure (dB)
3.5@22000MHz
Maximum Operating Supply Voltage (V)
11
Minimum Single Supply Voltage (V)
8
Typical Single Supply Voltage (V)
10
Power Supply Type
Single
Maximum Power Dissipation (mW)
5400
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
1.22
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead

