Up-Down Converters and Mixers
HMC904LC5TR-R5
Up/Down Conv Mixer 24GHz 32-Pin LFCSP EP T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
17000
Maximum RF Frequency (MHz)
24000
Minimum IF Frequency (MHz)
0
Maximum IF Frequency (MHz)
3500
Maximum Conversion Gain (dB)
12(Typ)
Typical Noise Figure (dB)
3
Typical LO/RF Isolation (dB)
45
Typical Third Order Input Intercept Point (dBm)
0
Maximum Operating Supply Voltage (V)
5.5
Maximum Power Dissipation (mW)
1690
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead
Order Quantity