Arrow Electronic Components Online
HMC904LC5|ADI|simage
HMC904LC5|ADI|limage
Up-Down Converters and Mixers

HMC904LC5

Up/Down Conv Mixer 24GHz 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    17000
  • Maximum Input Frequency (MHz)
    24000
  • Minimum Output Frequency (MHz)
    0
  • Maximum Output Frequency (MHz)
    3500
  • Maximum Conversion Gain (dB)
    12(Typ)
  • Typical Noise Figure (dB)
    3
  • Typical LO/RF Isolation (dB)
    45
  • Typical Third Order Input Intercept Point (dBm)
    0
  • Maximum Operating Supply Voltage (V)
    5.5
  • Maximum Power Dissipation (mW)
    1690
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.2
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources