Arrow Electronic Components Online
HMC903|ADI|simage
HMC903|ADI|limage
RF Amplifiers

HMC903

RF Amp Single LNA 18GHz 4.5V 6-Pin SMT Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    18000
  • Typical Power Gain (dB)
    19@18000MHz
  • Typical Output Power (dBm)
    16@18000MHz
  • Typical Output Intercept Point (dBm)
    27@18000MHz
  • Maximum Input Return Loss (dB)
    11(Typ)@18000MHz
  • Maximum Output Return Loss (dB)
    13(Typ)@18000MHz
  • Typical Noise Figure (dB)
    1.6@18000MHz
  • Maximum Operating Supply Voltage (V)
    4.5
  • Maximum Supply Current (mA)
    90(Typ)@3.5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    620
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.1
  • Package Width
    1.04
  • Package Length
    1.33
  • PCB changed
    6
  • Standard Package Name
    SMT
  • Supplier Package
    SMT
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources