Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
11000
Typical Power Gain (dB)
19.5@11000MHz
Typical Output Power (dBm)
16@11000MHz
Typical Output Intercept Point (dBm)
28@11000MHz
Maximum Input Return Loss (dB)
12(Typ)@11000MHz
Maximum Output Return Loss (dB)
15(Typ)@11000MHz
Typical Noise Figure (dB)
1.8@11000MHz
Maximum Operating Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
3.5
Maximum Supply Current (mA)
110@3.5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
450
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
0.88
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
16
Lead Shape
No Lead

