Arrow Electronic Components Online
HMC892ALP5E|ADI|limage
HMC892ALP5E|ADI|simage
Active Filters

HMC892ALP5E

Active Filter Single Band Pass 6.25GHz 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Band Pass Filter
  • Number of Circuits
    1
  • Cut-Off Frequency Range
    >=6MHz
  • Cut-Off Frequency
    6.25GHz(Max)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.73
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources