Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Clocked Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical PSRR (dB)
38
Maximum Propagation Delay Time (ns)
0.11
Maximum Operating Supply Voltage (V)
-2.85|3.465
Maximum Input Offset Voltage (mV)
5(Typ)@-3V@3.3V
Maximum Dual Supply Voltage (V)
-2.85|3.465
Maximum Input Bias Current (uA)
15(Typ)@-3V@3.3V
Maximum Supply Current (mA)
9(Typ)|19(Typ)
Typical Output Current (mA)
40(Max)
Maximum Test Temperature (°C)
85
Minimum Test Temperature (°C)
-40
Maximum Power Dissipation (mW)
816
Power Supply Type
Dual
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.31(Max)
Package Width
3
Package Length
3
PCB changed
16
Standard Package Name
QFN
Supplier Package
CQFN EP
Pin Count
16
Lead Shape
No Lead
Order Quantity

