Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
COMPONENTS
Automotive
No
PPAP
No
Minimum RF Frequency (MHz)
12000
Maximum RF Frequency (MHz)
16000
Minimum IF Frequency (MHz)
0
Maximum IF Frequency (MHz)
3500
Maximum Conversion Gain (dB)
14(Typ)
Typical Noise Figure (dB)
2.8
Typical LO/RF Isolation (dB)
45
Typical Third Order Input Intercept Point (dBm)
-1
Maximum Power Dissipation (mW)
650
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
32
Lead Shape
No Lead