Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Limiting Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
26500(Typ)
Typical 3dB Bandwidth (MHz)
26500
Typical Power Gain (dB)
30
Typical Output Power (dBm)
6@16000MHz
Maximum Input Return Loss (dB)
10(Min)@26500MHz
Maximum Output Return Loss (dB)
10(Min)@26500MHz
Maximum Operating Supply Voltage (V)
3.47
Minimum Single Supply Voltage (V)
3.13
Typical Single Supply Voltage (V)
3.3
Maximum Supply Current (mA)
90(Typ)
Power Supply Type
Single
Maximum Power Dissipation (mW)
520
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
2.9
Package Length
2.9
PCB changed
16
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
16
Order Quantity

