Arrow Electronic Components Online
HMC865LC3|ADI|simage
HMC865LC3|ADI|limage
RF Amplifiers

HMC865LC3

RF Amp Single Limiting Amp 26.5GHz 3.47V 16-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Limiting Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    26500(Typ)
  • Typical 3dB Bandwidth (MHz)
    26500
  • Typical Power Gain (dB)
    30
  • Typical Output Power (dBm)
    6@16000MHz
  • Maximum Input Return Loss (dB)
    10(Min)@26500MHz
  • Maximum Output Return Loss (dB)
    10(Min)@26500MHz
  • Maximum Operating Supply Voltage (V)
    3.47
  • Minimum Single Supply Voltage (V)
    3.13
  • Typical Single Supply Voltage (V)
    3.3
  • Maximum Supply Current (mA)
    90(Typ)
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    520
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.8 mm
  • Package Width
    2.9 mm
  • Package Length
    2.9 mm
  • PCB changed
    16
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    16
Order Quantity

Documentation and Resources

Datasheets
Design resources