Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
29500
Typical Gain Flatness (dB)
1.5
Typical Power Gain (dB)
24@29500MHz
Typical Output Power (dBm)
27@29500MHz
Typical Output Intercept Point (dBm)
37.5@29500MHz
Maximum Input Return Loss (dB)
17.5(Typ)@29500MHz
Maximum Output Return Loss (dB)
15(Typ)@29500MHz
Typical Noise Figure (dB)
5@29500MHz
Maximum Operating Supply Voltage (V)
6
Minimum Single Supply Voltage (V)
4
Typical Single Supply Voltage (V)
5.5
Maximum Supply Current (mA)
350(Typ)@5.5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
2880
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9
Package Width
3.9
Package Length
3.9
PCB changed
24
Supplier Package
CLLCC EP
Pin Count
24