Arrow Electronic Components Online
HMC856LC5|ADI|simage
HMC856LC5|ADI|limage
Delay Lines

HMC856LC5

Delay Line 32-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Category
    Delay Line
  • Minimum Operating Supply Voltage (V)
    -3.7
  • Maximum Operating Supply Voltage (V)
    -2.9
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.12(Max)
  • Package Width
    5
  • Package Length
    5
  • PCB changed
    32
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources