Arrow Electronic Components Online
HMC8415LP6GETR|ADI|simage
HMC8415LP6GETR|ADI|limage
RF Amplifiers

HMC8415LP6GETR

RF Amp Single Power Amp 10.5GHz 35V 40-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001b.2.b.
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    10500
  • Typical Gain Flatness (dB)
    5
  • Typical Power Gain (dB)
    23.5@10500MHz
  • Typical Output Power (dBm)
    45@10500MHz
  • Maximum Input Return Loss (dB)
    17(Typ)@10500MHz
  • Maximum Output Return Loss (dB)
    8(Typ)@10500MHz
  • Maximum Operating Supply Voltage (V)
    35
  • Typical Single Supply Voltage (V)
    28
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    105300
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    6 mm
  • Package Length
    6 mm
  • PCB changed
    40
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    40
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources