Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
11000
Typical Power Gain (dB)
14@11000MHz
Typical Output Power (dBm)
14@11000MHz
Typical Output Intercept Point (dBm)
31@11000MHz
Maximum Input Return Loss (dB)
14(Typ)@11000MHz
Maximum Output Return Loss (dB)
10(Typ)@11000MHz
Typical Noise Figure (dB)
1.8@11000MHz
Maximum Operating Supply Voltage (V)
6
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
60(Typ)@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
1100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83 mm
Package Width
2 mm
Package Length
2 mm
PCB changed
6
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
6
Lead Shape
No Lead
Order Quantity

