Arrow Electronic Components Online
HMC8412TCPZEPPT|ADI|simage
HMC8412TCPZEPPT|ADI|limage
RF Amplifiers

HMC8412TCPZ-EP-PT

RF Amp Single LNA 11GHz 6V 6-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    11000
  • Typical Power Gain (dB)
    14@11000MHz
  • Typical Output Power (dBm)
    14@11000MHz
  • Typical Output Intercept Point (dBm)
    31@11000MHz
  • Maximum Input Return Loss (dB)
    14(Typ)@11000MHz
  • Maximum Output Return Loss (dB)
    10(Typ)@11000MHz
  • Typical Noise Figure (dB)
    1.8@11000MHz
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Single Supply Voltage (V)
    2
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    60(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    1100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Military
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83 mm
  • Package Width
    2 mm
  • Package Length
    2 mm
  • PCB changed
    6
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    6
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources