The HMC8412 provides a typical gain of 15.5 dB, a 1.4 dB typical noise figure, and a typical output third-order intercept (OIP3) of ≤33 dBm, requiring only 60 mA from a 5 V drain supply voltage. The saturated output power (PSAT) of ≤20.5 dBm typical enables the low noise amplifier (LNA) to function as a local oscillator (LO) driver for many Analog Devices, Inc., balanced, inphase and quadrature (I/Q) or image rejection mixers.
The HMC8412 also features inputs and outputs that are internally matched to 50 Ω, making the device ideal for surface-mount technology (SMT)-based, high capacity microwave radio applications. The HMC8412 is housed in an RoHS-compliant, 2 mm × 2 mm, 6-lead LFCSP.
Low Noise Wideband Amplifier offers significant space savings
- • 0.4 GHz to 11 GHz operation for robust instrumentation and communications
- • Improves overall system noise and linearity
- • Compact 2 x 2 mm package
Key Features and Benefits
- • Improves overall system noise with a Noise Figure = 1.4 dB
- • Improves overall system linearity with an IP3 = 33 dBm
- • Small footprint, saving overall board space, Package size 2x2 mm. Previous Generation was 5x5 mm
Applications
- • Aerospace/Defense: Electronic Warfare
- • Instrumentation: Wideband test
- • General Purpose
Block Diagrams and Tables
Related Evaluation Board
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Manufacturer Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
11000
Typical Power Gain (dB)
14@11000MHz
Typical Output Power (dBm)
14@11000MHz
Typical Power Added Efficiency (%)
15.5
Typical Output Intercept Point (dBm)
31@11000MHz
Maximum Input Return Loss (dB)
14(Typ)@11000MHz
Maximum Output Return Loss (dB)
10(Typ)@11000MHz
Typical Noise Figure (dB)
1.8@11000MHz
Maximum Operating Supply Voltage (V)
6
Minimum Single Supply Voltage (V)
2
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
60(Typ)@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
820
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
6