Arrow Electronic Components Online
HMC8412LP2FE|ADI|simage
HMC8412LP2FE|ADI|limage
RF Amplifiers

HMC8412LP2FE

RF Amp Single LNA 11GHz 6V 6-Pin LFCSP EP Cut Tape

Analog Devices
Datasheets 

The HMC8412 provides a typical gain of 15.5 dB, a 1.4 dB typical noise figure, and a typical output third-order intercept (OIP3) of ≤33 dBm, requiring only 60 mA from a 5 V drain supply voltage. The saturated output power (PSAT) of ≤20.5 dBm typical enables the low noise amplifier (LNA) to function as a local oscillator (LO) driver for many Analog Devices, Inc., balanced, inphase and quadrature (I/Q) or image rejection mixers.

The HMC8412 also features inputs and outputs that are internally matched to 50 Ω, making the device ideal for surface-mount technology (SMT)-based, high capacity microwave radio applications. The HMC8412 is housed in an RoHS-compliant, 2 mm × 2 mm, 6-lead LFCSP.

Low Noise Wideband Amplifier offers significant space savings

  • • 0.4 GHz to 11 GHz operation for robust instrumentation and communications
  • • Improves overall system noise and linearity
  • • Compact 2 x 2 mm package

Key Features and Benefits

  • • Improves overall system noise with a Noise Figure = 1.4 dB
  • • Improves overall system linearity with an IP3 = 33 dBm
  • • Small footprint, saving overall board space, Package size 2x2 mm. Previous Generation was 5x5 mm

Applications

  • • Aerospace/Defense: Electronic Warfare
  • • Instrumentation: Wideband test
  • • General Purpose

Block Diagrams and Tables

HMC8412-pc

HMC8412-fbl

Related Evaluation Board

View All Orderable Parts

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    11000
  • Typical Power Gain (dB)
    14@11000MHz
  • Typical Output Power (dBm)
    14@11000MHz
  • Typical Power Added Efficiency (%)
    15.5
  • Typical Output Intercept Point (dBm)
    31@11000MHz
  • Maximum Input Return Loss (dB)
    14(Typ)@11000MHz
  • Maximum Output Return Loss (dB)
    10(Typ)@11000MHz
  • Typical Noise Figure (dB)
    1.8@11000MHz
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Single Supply Voltage (V)
    2
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    60(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    820
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Cut Tape
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    2
  • Package Length
    2
  • PCB changed
    6
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    6
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources