Arrow Electronic Components Online
RF Amplifiers

HMC8410CHIPS-SX

RF Amp Single LNA 10GHz 6V 2-Pin Die Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    10000
  • Typical Power Gain (dB)
    16@10000MHz
  • Typical Output Power (dBm)
    19.5@10000MHz
  • Typical Output Intercept Point (dBm)
    33@10000MHz
  • Maximum Input Return Loss (dB)
    6(Typ)@10000MHz
  • Maximum Output Return Loss (dB)
    10(Typ)@10000MHz
  • Typical Noise Figure (dB)
    1.7@10000MHz
  • Maximum Operating Supply Voltage (V)
    6
  • Minimum Single Supply Voltage (V)
    2
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    80@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    1200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Package Height
    0.1
  • Package Width
    0.61
  • Package Length
    0.95
  • PCB changed
    2
  • Supplier Package
    Die
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources