Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001b.2.d.
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Low Noise Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
30000
Typical Power Gain (dB)
13.5@30000MHz
Typical Output Power (dBm)
13.5@30000MHz
Typical Output Intercept Point (dBm)
24@30000MHz
Maximum Input Return Loss (dB)
15(Typ)@30000MHz
Maximum Output Return Loss (dB)
13(Typ)@30000MHz
Typical Noise Figure (dB)
2.5@30000MHz
Maximum Operating Supply Voltage (V)
7
Minimum Single Supply Voltage (V)
3
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
67(Typ)@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
1550
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Tray
Package Height
0.05
Package Width
1.35
Package Length
2.7
PCB changed
4
Supplier Package
Bare Die
Pin Count
4
Order Quantity