Arrow Electronic Components Online
HMC8205BF10|ADI|simage
HMC8205BF10|ADI|limage
RF Amplifiers

HMC8205BF10

RF Amp Single Power Amp 6GHz 55V 10-Pin LDCC Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001b.2.a.
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    6000
  • Typical Gain Flatness (dB)
    ±2
  • Typical Power Gain (dB)
    28@6000MHz
  • Typical Output Power (dBm)
    46@6000MHz
  • Maximum Input Return Loss (dB)
    10(Typ)@6000MHz
  • Maximum Output Return Loss (dB)
    7(Typ)@6000MHz
  • Maximum Operating Supply Voltage (V)
    55
  • Minimum Single Supply Voltage (V)
    28
  • Typical Single Supply Voltage (V)
    50
  • Maximum Supply Current (mA)
    1300(Typ)@50V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    89400
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.97
  • Package Width
    11.43
  • Package Length
    17.32
  • PCB changed
    10
  • Supplier Package
    LDCC
  • Pin Count
    10

Documentation and Resources

Datasheets
Design resources