Top Searched
RF Multipliers
HMC814LC3B
Active RF Multipliers x2 13GHz to 24.6GHz-OUT 12-Pin CLLCC EP Cut Tape
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Frequency Multiplier Type
Active
Multiplying Factor
x2
Input Frequency Range (GHz)
6.5 to 12.3
Output Frequency Range (GHz)
13 to 24.6
Typical Input Return Loss (dB)
10
Typical Output Return Loss (dB)
12
Typical Phase Noise (dBc/Hz)
-136
Maximum Input Power
6dBm
Typical Output Power (dBm)
17
Minimum Operating Supply Voltage (V)
4.5
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
89
Maximum Power Dissipation (mW)
743
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
0.92(Max)
Package Width
3
Package Length
3
PCB changed
12
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
12
Lead Shape
No Lead

