Arrow Electronic Components Online
HMC7911LP5E|ADI|simage
HMC7911LP5E|ADI|limage
Up-Down Converters and Mixers

HMC7911LP5E

Up/Down Conv Mixer 20GHz 32-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Minimum RF Frequency (MHz)
    17000
  • Maximum RF Frequency (MHz)
    20000
  • Minimum IF Frequency (MHz)
    0
  • Maximum IF Frequency (MHz)
    3500
  • Maximum Conversion Gain (dB)
    18(Typ)
  • Typical Noise Figure (dB)
    14
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.88 mm
  • Package Width
    5 mm
  • Package Length
    5 mm
  • PCB changed
    32
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    32
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources