Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
MMIC Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
10000
Typical Power Gain (dB)
12@10000MHz
Typical Output Power (dBm)
18@10000MHz
Typical Output Intercept Point (dBm)
30@10000MHz
Maximum Reverse Isolation (dB)
20(Typ)@10000MHz
Maximum Input Return Loss (dB)
9(Typ)@10000MHz
Maximum Output Return Loss (dB)
12(Typ)@10000MHz
Typical Noise Figure (dB)
7@10000MHz
Maximum Operating Supply Voltage (V)
5.5
Minimum Single Supply Voltage (V)
4.5
Typical Single Supply Voltage (V)
5
Maximum Supply Current (mA)
90@5.5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
550
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
2
Package Length
2
PCB changed
6
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
6
Lead Shape
No Lead
Order Quantity

