Arrow Electronic Components Online
HMC774|ADI|simage
HMC774|ADI|limage
Up-Down Converters and Mixers

HMC774

Up/Down Conv Mixer 43GHz 3-Pin SMT Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Minimum Input Frequency (MHz)
    7000
  • Maximum Input Frequency (MHz)
    43000
  • Minimum Output Frequency (MHz)
    0
  • Maximum Output Frequency (MHz)
    10000
  • Maximum Conversion Loss (dB)
    13
  • Typical LO/RF Isolation (dB)
    38
  • Typical Third Order Input Intercept Point (dBm)
    22
  • Maximum Power Dissipation (mW)
    189
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Width
    0.96
  • Package Length
    1.36
  • PCB changed
    3
  • Standard Package Name
    SMT
  • Supplier Package
    SMT
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources