Arrow Electronic Components Online
HMC753LP4E|ADI|simage
HMC753LP4E|ADI|limage
RF Amplifiers

HMC753LP4E

RF Amp Single MMIC Amp 11GHz 6V 24-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    MMIC Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    11000
  • Typical Power Gain (dB)
    14@11000MHz
  • Typical Output Power (dBm)
    15@11000MHz
  • Typical Output Intercept Point (dBm)
    28@11000MHz
  • Maximum Input Return Loss (dB)
    8(Typ)@11000MHz
  • Maximum Output Return Loss (dB)
    12(Typ)@11000MHz
  • Typical Noise Figure (dB)
    2@11000MHz
  • Maximum Operating Supply Voltage (V)
    6
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    55(Typ)@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    800
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    4.1(Max) mm
  • Package Length
    4.1(Max) mm
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources