Arrow Electronic Components Online
HMC752LC4|ADI|simage
HMC752LC4|ADI|limage
RF Amplifiers

HMC752LC4

RF Amp Single LNA 28GHz 4.5V 24-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Type
    Low Noise Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    28000
  • Typical Power Gain (dB)
    25@28000MHz
  • Typical Output Power (dBm)
    13@28000MHz
  • Typical Output Intercept Point (dBm)
    26@28000MHz
  • Maximum Input Return Loss (dB)
    14(Typ)@28000MHz
  • Maximum Output Return Loss (dB)
    14(Typ)@28000MHz
  • Typical Noise Figure (dB)
    2.5@28000MHz
  • Maximum Operating Supply Voltage (V)
    4.5
  • Maximum Dual Supply Voltage (V)
    4.5
  • Maximum Supply Current (mA)
    70(Typ)@3V
  • Power Supply Type
    Triple
  • Maximum Power Dissipation (mW)
    210
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    3.9
  • Package Length
    3.9
  • PCB changed
    24
  • Supplier Package
    CLLCC EP
  • Pin Count
    24
Order Quantity

Documentation and Resources

Datasheets
Design resources