Arrow Electronic Components Online
HMC742ALP5E|ADI|limage
HMC742ALP5E|ADI|simage
RF Amplifiers

HMC742ALP5E

RF Amp Single MMIC Amp 4GHz 5.5V 32-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    MMIC Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    4000
  • Typical Power Gain (dB)
    10@4000MHz
  • Typical Output Power (dBm)
    22@4000MHz
  • Typical Output Intercept Point (dBm)
    39@4000MHz
  • Maximum Input Return Loss (dB)
    12(Typ)@4000MHz
  • Maximum Output Return Loss (dB)
    10(Typ)@4000MHz
  • Typical Noise Figure (dB)
    4.5@4000MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    175@5V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    860
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    5.1(Max) mm
  • Package Length
    5.1(Max) mm
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources