Arrow Electronic Components Online
HMC740ST89E|ADI|simage
HMC740ST89E|ADI|limage
RF Amplifiers

HMC740ST89E

RF Amp Single MMIC Amp 3GHz 5.5V 4-Pin(3+Tab) SOT-89 T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    MMIC Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    3000
  • Typical Gain Flatness (dB)
    ±0.7
  • Typical Power Gain (dB)
    15@3000MHz
  • Typical Output Power (dBm)
    17@3000MHz
  • Typical Output Intercept Point (dBm)
    32@3000MHz
  • Maximum Reverse Isolation (dB)
    21(Typ)@3000MHz
  • Maximum Input Return Loss (dB)
    15(Typ)@3000MHz
  • Maximum Output Return Loss (dB)
    18(Typ)@3000MHz
  • Typical Noise Figure (dB)
    3.5@3000MHz
  • Maximum Operating Supply Voltage (V)
    5.5
  • Typical Single Supply Voltage (V)
    5
  • Maximum Supply Current (mA)
    88(Typ)@3000MHz
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    660
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.6(Max) mm
  • Package Width
    2.59(Max) mm
  • Package Length
    4.6(Max) mm
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-89
  • Pin Count
    4
  • Lead Shape
    Flat

Documentation and Resources

Datasheets
Design resources