Controlled Oscillators
HMC735LP5E
Oscillator VCO 2625MHz to 3050MHz/ 10500MHz to 12200MHz 5V 32-Pin QFN EP SMD T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
VCO
Lower Frequency (MHz)
2625|10500
Upper Frequency (MHz)
3050|12200
Output Frequency (MHz)
2625 to 3050|10500 to 12200
Frequency Range (MHz)
2625 to 3050|10500 to 12200
Typical Phase Noise (dBc/Hz)
-100@100KHz
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Tuning Voltage (V)
1 to 13
Maximum Supply Current (mA)
240
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
5.1(Max)
Package Length
5.1(Max)
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead

