Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
8500
Typical Power Gain (dB)
31@8500MHz
Typical Output Power (dBm)
34.5@8500MHz
Typical Output Intercept Point (dBm)
41.5@8500MHz
Maximum Input Return Loss (dB)
14(Typ)@8500MHz
Maximum Output Return Loss (dB)
15(Typ)@8500MHz
Maximum Operating Supply Voltage (V)
9
Typical Single Supply Voltage (V)
8
Maximum Supply Current (mA)
1200(Typ)@8V
Power Supply Type
Single
Maximum Power Dissipation (mW)
12600
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Cut Tape
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
5
PCB changed
24
Standard Package Name
CSP
Supplier Package
LFCSP EP
Pin Count
24
Lead Shape
No Lead

