Arrow Electronic Components Online
HMC734LP5TR|ADI|limage
HMC734LP5TR|ADI|simage
Controlled Oscillators

HMC734LP5TR

Oscillator VCO 2150MHz to 2550MHz/ 8600MHz to 10200MHz 5V 32-Pin QFN EP SMD T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    VCO
  • Lower Frequency (MHz)
    8600|2150
  • Upper Frequency (MHz)
    10200|2550
  • Output Frequency (MHz)
    8600 to 10200|2150 to 2550
  • Frequency Range (MHz)
    8600 to 10200|2150 to 2550
  • Typical Phase Noise (dBc/Hz)
    -100@100KHz
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Tuning Voltage (V)
    1 to 13
  • Maximum Supply Current (mA)
    240
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    5.1(Max)
  • Package Length
    5.1(Max)
  • PCB changed
    32
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    32
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources