Controlled Oscillators
HMC732LC4BTR
Oscillator VCO 6000MHz to 12000MHz 5V Medical 24-Pin CLLCC EP SMD T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
VCO
Lower Frequency (MHz)
6000
Upper Frequency (MHz)
12000
Output Frequency (MHz)
6000 to 12000
Frequency Range (MHz)
6000 to 12000
Typical Phase Noise (dBc/Hz)
-95@100KHz
Maximum Operating Supply Voltage (V)
5.5
Tuning Voltage (V)
0 to 23
Maximum Supply Current (mA)
57(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.02(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
24
Lead Shape
No Lead
Order Quantity