Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Logic Function
AND/NAND
Number of Elements per Chip
1
Number of Element Inputs
4-IN
Number of Output Enables per Element
0
Number of Selection Inputs per Element
0
Number of Element Outputs
2
Maximum Propagation Delay Time @ Maximum CL (ns)
0.095(Typ)@3V to 3.6V
Absolute Propagation Delay Time (ns)
0.095(Typ)
Minimum Operating Supply Voltage (V)
-3.6
Typical Operating Supply Voltage (V)
-3.3
Maximum Operating Supply Voltage (V)
-3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.8
Package Width
2.9
Package Length
2.9
PCB changed
16
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
16

