Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A001b.2.d.
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
40000
Typical Power Gain (dB)
24@40000MHz
Typical Output Power (dBm)
31.5@40000MHz
Typical Output Intercept Point (dBm)
40@40000MHz
Maximum Input Return Loss (dB)
16(Typ)@40000MHz
Maximum Output Return Loss (dB)
14(Typ)@40000MHz
Maximum Operating Supply Voltage (V)
7
Typical Single Supply Voltage (V)
6
Maximum Supply Current (mA)
1200(Typ)@6V
Power Supply Type
Single
Maximum Power Dissipation (mW)
9000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.94(Max)
Package Width
6
Package Length
6
PCB changed
16
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
16