Arrow Electronic Components Online
Top Searched
RF Amplifiers

HMC7229LS6

RF Amp Single Power Amp 40GHz 7V 16-Pin CLLCC EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A001b.2.d.
  • Part Status
    Active
  • HTS
    8542.33.00.01
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Power Amplifier
  • Number of Channels per Chip
    1
  • Maximum Operating Frequency (MHz)
    40000
  • Typical Power Gain (dB)
    24@40000MHz
  • Typical Output Power (dBm)
    31.5@40000MHz
  • Typical Output Intercept Point (dBm)
    40@40000MHz
  • Maximum Input Return Loss (dB)
    16(Typ)@40000MHz
  • Maximum Output Return Loss (dB)
    14(Typ)@40000MHz
  • Maximum Operating Supply Voltage (V)
    7
  • Typical Single Supply Voltage (V)
    6
  • Maximum Supply Current (mA)
    1200(Typ)@6V
  • Power Supply Type
    Single
  • Maximum Power Dissipation (mW)
    9000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.94(Max)
  • Package Width
    6
  • Package Length
    6
  • PCB changed
    16
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources