Arrow Electronic Components Online
HMC7144LC4TRR5|ADI|simage
HMC7144LC4TRR5|ADI|limage
Laser Drivers

HMC7144LC4TR-R5

Laser Driver 28.3Gbps 24-Pin CLLCC T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Data Rate (Gbps)
    28.3
  • Minimum Operating Supply Voltage (V)
    3.5
  • Maximum Operating Supply Voltage (V)
    6
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    87
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    3.9
  • Package Length
    3.9
  • PCB changed
    24
  • Standard Package Name
    LCC
  • Supplier Package
    CLLCC
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources