Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.10
Automotive
No
PPAP
No
Frequency Band (MHz)
45 to 2700
Maximum Input Power (dBm)
12
Accuracy (dB)
±1
Maximum Output Voltage (V)
2.1
Typical Output Current (mA)
5(Max)
Minimum Operating Supply Voltage (V)
2.7
Maximum Operating Supply Voltage (V)
5.5
Typical Supply Current (mA)
17
Maximum Power Dissipation (mW)
220
Thermal Resistance (°C/W)
184
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
3.1(Max)
Package Length
3.1(Max)
PCB changed
8
Standard Package Name
SO
Supplier Package
MSOP
Pin Count
8
Lead Shape
Gull-wing

