Arrow Electronic Components Online
HMC7043LP7FETR|ADI|limage
HMC7043LP7FETR|ADI|simage
Clock Buffers and Drivers

HMC7043LP7FETR

Clock Fanout Buffer 14-OUT 1-IN 1:14 48-Pin LFCSP EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fanout Buffer
  • Fanout
    1:14
  • Number of Outputs per Chip
    14
  • Maximum Input Frequency (MHz)
    3200
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    0.87@3.135V to 3.465V
  • Absolute Propagation Delay Time (ns)
    0.87
  • Maximum Duty Cycle
    52.5%
  • Output Logic Level
    LVPECL|CML|LVCMOS|LVDS
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    7
  • Package Length
    7
  • PCB changed
    48
  • Standard Package Name
    CSP
  • Supplier Package
    LFCSP EP
  • Pin Count
    48
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources