Arrow Electronic Components Online
HMC695LP4TR|ADI|simage
HMC695LP4TR|ADI|limage
RF Multipliers

HMC695LP4TR

Active RF Multipliers x4 11.4GHz to 13.2GHz-OUT 24-Pin QFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Frequency Multiplier Type
    Active
  • Multiplying Factor
    x4
  • Input Frequency Range (GHz)
    2.85 to 3.3
  • Output Frequency Range (GHz)
    11.4 to 13.2
  • Typical Input Return Loss (dB)
    15
  • Typical Output Return Loss (dB)
    8
  • Typical Phase Noise (dBc/Hz)
    -140
  • Maximum Input Power
    5dBm
  • Typical Output Power (dBm)
    7
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Maximum Supply Current (mA)
    75
  • Maximum Power Dissipation (mW)
    538
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    4.1(Max)
  • Package Length
    4.1(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources