Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.33.00.01
Automotive
No
PPAP
No
Type
Variable Gain Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
17000
Typical Gain Flatness (dB)
±1.5
Typical Power Gain (dB)
21@17000MHz
Typical Output Power (dBm)
22@17000MHz
Typical Output Intercept Point (dBm)
30@17000MHz
Maximum Input Return Loss (dB)
12(Typ)@17000MHz
Maximum Output Return Loss (dB)
8(Typ)@17000MHz
Typical Noise Figure (dB)
5@17000MHz
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (mA)
170(Typ)@5V
Power Supply Type
Single
Maximum Power Dissipation (mW)
920
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Package Height
0.1
Package Width
0.97
Package Length
2.26
PCB changed
8
Supplier Package
Die
Pin Count
8
Order Quantity