Up-Down Converters and Mixers
HMC6787ALC5ATR-R5
Up/Down Conv Mixer 40GHz 16-Pin CLLCC T/R
Analog DevicesProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Minimum Input Frequency (MHz)
37000
Maximum Input Frequency (MHz)
40000
Minimum Output Frequency (MHz)
0
Maximum Output Frequency (MHz)
4000
Maximum Conversion Gain (dB)
10(Typ)
Typical LO/RF Isolation (dB)
15
Maximum Power Dissipation (mW)
1650
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
5
Package Length
5
PCB changed
16
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
16
Lead Shape
No Lead

