Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Manufacturer Type
Ultra Fast Comparator
Number of Channels per Chip
1
Rail to Rail
No
Typical CMRR (dB)
80
Typical PSRR (dB)
35
Maximum Propagation Delay Time (ns)
0.13
Maximum Input Offset Voltage (mV)
5(Typ)@3.3V
Typical Voltage Gain (dB)
43
Typical Voltage Gain Range (dB)
40 to 70
Maximum Input Bias Current (uA)
15(Typ)@3.3V
Maximum Supply Current (mA)
9@3.3V
Typical Output Current (mA)
20(Max)
Maximum Power Dissipation (mW)
816
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8
Package Width
2.9
Package Length
2.9
PCB changed
16
Standard Package Name
LCC
Supplier Package
CLLCC EP
Pin Count
16

