Arrow Electronic Components Online
HMC674LC3C|ADI|simage
HMC674LC3C|ADI|limage
Linear Comparators

HMC674LC3C

Comparator Single -2.85V/3.465V 16-Pin CQFN EP T/R

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Manufacturer Type
    Latching Comparator
  • Number of Channels per Chip
    1
  • Rail to Rail
    No
  • Typical PSRR (dB)
    38
  • Maximum Propagation Delay Time (ns)
    0.11
  • Maximum Operating Supply Voltage (V)
    -2.85|3.465
  • Maximum Input Offset Voltage (mV)
    5(Typ)@3.3V/-3V
  • Maximum Dual Supply Voltage (V)
    -2.85|3.465
  • Maximum Input Bias Current (uA)
    15(Typ)@3.3V/-3V
  • Maximum Supply Current (mA)
    9(Typ)|19(Typ)
  • Typical Output Current (mA)
    40(Max)
  • Maximum Power Dissipation (mW)
    816
  • Power Supply Type
    Dual
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.31(Max)
  • Package Width
    3
  • Package Length
    3
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    CQFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources